3403.0131.11 | SCHURTER
SMD-Fuse 11 x 4.6 mm, 3 A, T, 125 V (DC), 250 V (AC), 50 A breaking capacity, 3403.0131.11
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD-Fuse, 3403.0131.11, SCHURTER
The 3403.0131.11 is a SMT fuse. It is a time-lag fuse and can be directly solderable on printed circuit boards.
Features
- Material housing thermoplastic
- Material terminals copper alloy, tin-plated
- Suitable for reflow and wave soldering
- Vibration resistant
Applications
- Primary protection on SMD PCB-s
- AC and DC applications
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 11 x 4,6 mm | |
Breite | 4.6 mm | |
Gehäuse | SMD | |
Höhe | 3.9 mm | |
Länge | 11 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |