3403.0161.11 | SCHURTER

SMD-Fuse 3 x 10.1 mm, 315 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0161.11

Order No.: 50G600
EAN: 4099889094039
MPN:
3403.0161.11
Series: UMT 250
3403.0161.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3689 €

SMD-Fuse, 3403.0161.11,SCHURTER

The 3403.0161.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable

Applications

  • Primary protection on SMD PCBs
  • Medical equipment
  • Battery protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 200 A
Bauform 3 x 10,1 mm
Breite 3 mm
Gehäuse SMD
Höhe 3 mm
Länge 10.1 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 315 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes