3403.0163.11 | SCHURTER
SMD-Fuse 3 x 10.1 mm, 500 mA, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0163.11
Unit Price (€ / pc.)
0.5474 € *
Available: 9 pcs.
Leadtime: 7 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 3403.0163.11,SCHURTER
The 3403.0163.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Applications
- Primary protection on SMD PCBs
- Medical equipment
- Battery protection
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 3 x 10,1 mm | |
Width | 3 mm | |
Enclosure | SMD | |
Height | 3 mm | |
Length | 10.1 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Blister mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |