3403.0167.24 | SCHURTER

SMD-Fuse 3 x 10.1 mm, 1.25 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0167.24

Order No.: 59P4784
EAN: 4099889108378
MPN:
3403.0167.24
Series: UMT 250
3403.0167.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 3,627 pcs.
Leadtime: 7 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
2000 pcs.
0.4522 €
4000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3403.0167.24, SCHURTER

The 3403.0167.24 is a SMT fuse. It is a time-lag fuse and can be directly solderable on printed circuit boards.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • Primary protection on SMD PCB-s
  • AC and DC applications
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 200 A
Bauform 3 x 10,1 mm
Breite 3 mm
Gehäuse SMD
Höhe 3 mm
Länge 10.1 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 1.25 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes