3403.0168.24 | SCHURTER
SMD-Fuse 3 x 10.1 mm, 1.6 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0168.24
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SMD-Fuse, 3403.0168.24, SCHURTER
The 3403.0168.24 is a SMT fuse. It is a time-lag fuse and can be directly solderable on printed circuit boards.
Features
- Material housing thermoplastic
- Material terminals copper alloy, tin-plated
- Suitable for reflow and wave soldering
- Vibration resistant
Applications
- Primary protection on SMD PCB-s
- AC and DC applications
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 3 x 10.1 mm | |
Width | 3 mm | |
Enclosure | SMD | |
Height | 3 mm | |
Length | 10.1 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 1.6 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |