3403.0169.24 | SCHURTER

SMD-Fuse 3 x 10.1 mm, 2 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0169.24

Order No.: 59P4786
EAN: 4099889108392
MPN:
3403.0169.24
Series: UMT 250
3403.0169.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 1,290 pcs.
Leadtime: 7 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
2000 pcs.
0.4522 €
4000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3403.0169.24, SCHURTER

The 3403.0169.24 is a SMT fuse. It is a time-lag fuse and can be directly solderable on printed circuit boards.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • Primary protection on SMD PCB-s
  • AC and DC applications
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 200 A
Design 3 x 10,1 mm
Width 3 mm
Enclosure SMD
Height 3 mm
Length 10.1 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 2 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes