3403.0172.11 | SCHURTER
SMD-Fuse 3 x 10.1 mm, 4 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0172.11
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SMD-Fuse, 3403.0172.11,SCHURTER
The 3403.0172.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Applications
- Primary protection on SMD PCBs
- Medical equipment
- Battery protection
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 200 A | |
Bauform | 3 x 10,1 mm | |
Breite | 3 mm | |
Gehäuse | SMD | |
Höhe | 3 mm | |
Länge | 10.1 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |