3403.0272.23 | SCHURTER
SMD-Fuse 5.3 x 16 mm, 630 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0272.23
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD-Fuse, 3403.0272.23, SCHURTER
The 3403.0272.23 is a SMT time-lag fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube
- Material terminals copper alloy Ni/Sn-plated
- High rated voltage
- High breaking capacity up to 1500 A
Applications
- Primary protection on SMD PCB-s
- Power supplies
- Explosion protection
- Lighting
- Sensors
- Battery protection
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 5,3 x 16 mm | |
Breite | 5.35 mm | |
Gehäuse | SMD | |
Höhe | 5.35 mm | |
Länge | 15.4 mm | |
Nennspannung (AC) | 277 V | |
Nennspannung (DC) | 250 V | |
Nennstrom | 630 mA |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |