3403.0276.11 | SCHURTER

SMD fuse 5.3 x 16 mm, 1.6 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0276.11

Order No.: 59P4816
EAN: 4099889108699
MPN:
3403.0276.11
Series: UMT-H
3403.0276.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD-Fuse, 3403.0276.11, SCHURTER

The 3403.0276.11 is a SMT time-lag fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube
  • Material terminals copper alloy Ni/Sn-plated
  • High rated voltage
  • High breaking capacity up to 1500 A

Applications

  • Primary protection on SMD PCB-s
  • Power supplies
  • Explosion protection
  • Lighting
  • Sensors
  • Battery protection
Technical specifications
Filter Property Value
Version SMD fuse
Design 5.3 x 16 mm
Enclosure SMD
Rated current 1.6 A
Tripping characteristics T
Rated voltage (DC) 250 V
Rated voltage (AC) 277 V
Breaking capacity 1.5 kA
Length 15.4 mm
Width 5.35 mm
Height 5.35 mm
Logistics
Property Value
Country of origin CH
Original Packaging Blister with 100 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes