3403.0285.23 | SCHURTER

SMD-Fuse 5.3 x 16 mm, 12.5 A, T, 125 V (DC), 250 V (AC), 1 kA breaking capacity, 3403.0285.23

Order No.: 59P4835
EAN: 4099889108880
MPN:
3403.0285.23
Series: UMT-H
SCHURTER
3403.0285.23 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.3090 €

SMD-Fuse, 3403.0285.23, SCHURTER

The 3403.0285.23 is a SMT time-lag fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube
  • Material terminals copper alloy Ni/Sn-plated
  • High rated voltage
  • High breaking capacity up to 1500 A

Applications

  • Primary protection on SMD PCB-s
  • Power supplies
  • Explosion protection
  • Lighting
  • Sensors
  • Battery protection
Technical specifications
Version SMD-Fuse
Tripping characteristics T
Breaking capacity 1 kA
Design 5.3 x 16 mm
Width 5.35 mm
Enclosure SMD
Height 5.35 mm
Length 15.4 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 12.5 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes