3403.0288.23 | SCHURTER

SMD-Fuse 5.3 x 16 mm, 25 A, T, 72 V (DC), 250 V (AC), 1.5 kA breaking capacity, 3403.0288.23

Order No.: 59P4841
EAN: 4099889108941
MPN:
3403.0288.23
Series: UMT-H
3403.0288.23 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4,641.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.5470 €

SMD-Fuse, 3403.0288.23, SCHURTER

The 3403.0288.23 is a SMT time-lag fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube
  • Material terminals copper alloy Ni/Sn-plated
  • High rated voltage
  • High breaking capacity up to 1500 A

Applications

  • Primary protection on SMD PCB-s
  • Power supplies
  • Explosion protection
  • Lighting
  • Sensors
  • Battery protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 5,3 x 16 mm
Breite 5.35 mm
Gehäuse SMD
Höhe 5.35 mm
Länge 15.4 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 72 V
Nennstrom 25 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes