3404.0011.22 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 1.6 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0011.22

Order No.: 59P4868
EAN: 4099889109207
MPN:
3404.0011.22
Series: OMF 125
SCHURTER
3404.0011.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3404.0011.22, SCHURTER

The 3404.0011.22 is a quick-acting fuse that is designed to protect less sensitive components and are also is used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 100 A
Design 7.4 x 3.1 mm
Width 3.1 mm
Enclosure SMD
Height 2.6 mm
Length 7.4 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 1.6 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Reel with 750 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes