3404.0019.24 | SCHURTER

SMD fuse 7.4 x 3.1 mm, 7 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0019.24

Order No.: 59P4891
EAN: 4099889109436
MPN:
3404.0019.24
Series: OMF 125
3404.0019.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5117 €

SMD-Fuse, 3404.0019.24, SCHURTER

The 3404.0019.24 is a quick-acting fuse that is designed to protect less sensitive components and are also is used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Filter Property Value
Version SMD fuse
Design 7.4 x 3.1 mm
Enclosure SMD
Rated current 7 A
Tripping characteristics F
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 100 A
Length 7.4 mm
Width 3.1 mm
Height 2.6 mm
Logistics
Property Value
Country of origin CH
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes