3404.0044.24 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 375 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0044.24

Order No.: 59P4902
EAN: 4099889109542
MPN:
3404.0044.24
Series: OMF 125
3404.0044.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4998 €

SMD-Fuse, 3404.0044.24, SCHURTER

The 3404.0044.24 is a quick-acting fuse that is designed to protect less sensitive components and are also is used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 100 A
Bauform 7,4 x 3,1 mm
Breite 3.1 mm
Gehäuse SMD
Höhe 2.6 mm
Länge 7.4 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 375 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes