3404.0046.24 | SCHURTER
SMD-Fuse 7.4 x 3.1 mm, 750 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0046.24
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD-Fuse, 3404.0046.24, SCHURTER
The 3404.0046.24 is a quick-acting fuse that is designed to protect less sensitive components and are also is used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing thermoplastic
- Material terminals copper alloy, tin-plated
- Suitable for reflow and wave soldering
- Vibration resistant
Applications
- Primary protection on SMD PCB-s
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 100 A | |
Bauform | 7,4 x 3,1 mm | |
Breite | 3.1 mm | |
Gehäuse | SMD | |
Höhe | 2.6 mm | |
Länge | 7.4 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 750 mA |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |