3404.0113.11 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 750 mA, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0113.11

Order No.: 50G332
EAN: 4099889093582
MPN:
3404.0113.11
Series: OMT 125
3404.0113.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4046 €

SMD-Fuse, 3404.0113.11,SCHURTER

The 3404.0113.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material thermoplastic
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 100 A
Design 7,4 x 3,1 mm
Width 3.1 mm
Enclosure SMD
Height 2.6 mm
Length 7.4 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 750 mA
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes