3404.0114.11 | SCHURTER
SMD-Fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11
Unit Price (€ / pc.)
0.8211 € *
Available: 574 pcs.
Leadtime: 6 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 3404.0114.11,SCHURTER
The 3404.0114.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material thermoplastic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 7,4 x 3,1 mm | |
Breite | 3.1 mm | |
Gehäuse | SMD | |
Höhe | 2.6 mm | |
Länge | 7.4 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |