3404.0115.11 | SCHURTER
SMD-Fuse 7.4 x 3.1 mm, 1.5 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0115.11
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD-Fuse, 3404.0115.11,SCHURTER
The 3404.0115.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material thermoplastic
- Material terminals copper alloy tin-plated
- High breaking capacity
- PCB or SMT mountable
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 7,4 x 3,1 mm | |
Width | 3.1 mm | |
Enclosure | SMD | |
Height | 2.6 mm | |
Length | 7.4 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |