3404.0117.22 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0117.22

Order No.: 59P4933
EAN: 4099889109832
MPN:
3404.0117.22
Series: OMT 125
3404.0117.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3404.0117.22, SCHURTER

The 3404.0117.22 is a suitable for capacitive circuits that need power surges upon power input/output or on/off.

Features

  • Material housing thermoplastic
  • Material terminals copper alloy, tin-plated
  • Suitable for reflow and wave soldering
  • Vibration resistant

Applications

  • Primary protection on motor circuits
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 7,4 x 3,1 mm
Breite 3.1 mm
Gehäuse SMD
Höhe 2.6 mm
Länge 7.4 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 2.5 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Rolle mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes