3404.0119.11 | SCHURTER

SMD-Fuse 7.4 x 3.1 mm, 3.5 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0119.11

Order No.: 50G344
EAN: 4099889093643
MPN:
3404.0119.11
Series: OMT 125
3404.0119.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4046 €

SMD-Fuse, 3404.0119.11,SCHURTER

The 3404.0119.11 is a time-lag surface mount fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material thermoplastic
  • Material terminals copper alloy tin-plated
  • High breaking capacity
  • PCB or SMT mountable
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 7,4 x 3,1 mm
Breite 3.1 mm
Gehäuse SMD
Höhe 2.6 mm
Länge 7.4 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 3.5 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes