3404.2313.22 | SCHURTER
SMD-Fuse 12 x 5.2 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.2313.22
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD-Fuse, 3404.2313.22, SCHURTER
The 3404.2313.22 is a quick-acting fuse with a holder that integrates fuses safely in electrical circuits, ensure a robust current path (voltage does not creep to other components) and provide a method to replace fuses once they manage overcurrent events as intended.
Features
- Material housing thermoplastic
- Material terminals copper tin-plated
- Suitable for reflow soldering
- Heat resistant
Applications
- Primary protection on SMD PCB-s
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 12 x 5.2 mm | |
Width | 5.2 mm | |
Enclosure | SMD | |
Height | 6 mm | |
Length | 12 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |