3404.2314.11 | SCHURTER

SMD-Fuse 12 x 5.2 mm, 3 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.2314.11

Order No.: 59P4957
EAN: 4099889110074
MPN:
3404.2314.11
Series: OMK 125
SCHURTER
3404.2314.11 SCHURTER Micro Fuses
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

SMD-Fuse, 3404.2314.11, SCHURTER

The 3404.2314.11 is a quick-acting fuse with a holder that integrates fuses safely in electrical circuits, ensure a robust current path (voltage does not creep to other components) and provide a method to replace fuses once they manage overcurrent events as intended.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Heat resistant

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 100 A
Design 12 x 5.2 mm
Width 5.2 mm
Enclosure SMD
Height 6 mm
Length 12 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 3 A
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes