3404.2322.23 | SCHURTER

SMD-Fuse 12 x 5.2 mm, 500 mA, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.2322.23

Order No.: 59P4967
EAN: 4099889110173
MPN:
3404.2322.23
Series: OMZ 125
SCHURTER
3404.2322.23 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.7255 €

SMD-Fuse, 3404.2322.23, SCHURTER

The 3404.2322.23 is a time-lag fuse with a holder that integrates fuses safely in electrical circuits, ensure a robust current path (voltage does not creep to other components) and provide a method to replace fuses once they manage overcurrent events as intended.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Heat resistant

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Version SMD-Fuse
Tripping characteristics T
Breaking capacity 100 A
Design 12 x 5.2 mm
Width 5.2 mm
Enclosure SMD
Height 6 mm
Length 12 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 500 mA
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes