3404.2327.11 | SCHURTER
SMD-Fuse 12 x 5.2 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.2327.11
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1063 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 3404.2327.11, SCHURTER
The 3404.2327.11 is a time-lag fuse with a holder that integrates fuses safely in electrical circuits, ensure a robust current path (voltage does not creep to other components) and provide a method to replace fuses once they manage overcurrent events as intended.
Features
- Material housing thermoplastic
- Material terminals copper tin-plated
- Suitable for reflow soldering
- Heat resistant
Applications
- Primary protection on SMD PCB-s
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 12 x 5,2 mm | |
Breite | 5.2 mm | |
Gehäuse | SMD | |
Höhe | 6 mm | |
Länge | 12 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 2.5 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |