3404.2330.11 | SCHURTER

SMD-Fuse 12 x 5.2 mm, 4 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.2330.11

Order No.: 59P4981
EAN: 4099889110319
MPN:
3404.2330.11
Series: OMZ 125
3404.2330.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1063 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3404.2330.11, SCHURTER

The 3404.2330.11 is a time-lag fuse with a holder that integrates fuses safely in electrical circuits, ensure a robust current path (voltage does not creep to other components) and provide a method to replace fuses once they manage overcurrent events as intended.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for reflow soldering
  • Heat resistant

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 12 x 5,2 mm
Breite 5.2 mm
Gehäuse SMD
Höhe 6 mm
Länge 12 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 4 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes