3404.2413.22 | SCHURTER
SMD-Fuse 4.2 x 11.1 mm, 500 mA, T, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2413.22
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD-Fuse, 3404.2413.22, SCHURTER
The 3404.2413.22 is a SMT time-lag fuse with clips, and it is used for overcurrent protection applications.
Features
- Material glass tube
- Material terminals copper alloy tin-plated
- Suitable for reflow soldering
- High breaking capacity of 200 A
Applications
- Primary protection on SMD PCB-s
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 4,2 x 11,1 mm | |
Width | 4.2 mm | |
Enclosure | SMD | |
Height | 4 mm | |
Length | 11.3 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 250 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Original Packaging | Blister mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |