3404.2418.22 | SCHURTER
SMD-Fuse 4.2 x 11.1 mm, 1.6 A, T, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2418.22
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD-Fuse, 3404.2418.22, SCHURTER
The 3404.2418.22 is a SMT time-lag fuse with clips, and it is used for overcurrent protection applications.
Features
- Material glass tube
- Material terminals copper alloy tin-plated
- Suitable for reflow soldering
- High breaking capacity of 200 A
Applications
- Primary protection on SMD PCB-s
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 200 A | |
Bauform | 4,2 x 11,1 mm | |
Breite | 4.2 mm | |
Gehäuse | SMD | |
Höhe | 4 mm | |
Länge | 11.3 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 250 V | |
Nennstrom | 1.6 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85363010 |
Originalverpackung | Blister mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |