3404.2420.11 | SCHURTER

SMD-Fuse 4.2 x 11.1 mm, 2.5 A, T, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2420.11

Order No.: 50G677
EAN: 4099889094428
MPN:
3404.2420.11
Series: UMZ 250
3404.2420.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 395 pcs.
Leadtime: 9 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

SMD-Fuse, 3404.2420.11, SCHURTER

The 3404.2420.11 is a SMT time-lag fuse with clips, and it is used for overcurrent protection applications.

Features

  • Material glass tube
  • Material terminals copper alloy tin-plated
  • Suitable for reflow soldering
  • High breaking capacity of 200 A

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 200 A
Design 4,2 x 11,1 mm
Width 4.2 mm
Enclosure SMD
Height 4 mm
Length 11.3 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 250 V
Rated current 2.5 A
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Blister mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes