3404.2422.11 | SCHURTER

SMD-Fuse 4.2 x 11.1 mm, 4 A, T, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2422.11

Order No.: 50G681
EAN: 4099889094466
MPN:
3404.2422.11
Series: UMZ 250
3404.2422.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7021 €

SMD-Fuse, 3404.2422.11, SCHURTER

The 3404.2422.11 is a SMT time-lag fuse with clips, and it is used for overcurrent protection applications.

Features

  • Material glass tube
  • Material terminals copper alloy tin-plated
  • Suitable for reflow soldering
  • High breaking capacity of 200 A

Applications

  • Primary protection on SMD PCB-s
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 200 A
Bauform 4,2 x 11,1 mm
Breite 4.2 mm
Gehäuse SMD
Höhe 4 mm
Länge 11.3 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 250 V
Nennstrom 4 A
Logistics
Ursprungsland CH
Zolltarifnummer 85363010
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes