3404.2468.11 | SCHURTER
SMD-Fuse 4.2 x 11.3 mm, 1.6 A, F, 250 V (DC), 125 V (AC), 200 A breaking capacity, 3404.2468.11
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD-Fuse, 3404.2468.11, SCHURTER
The 3404.2468.11 is a quick-acting fuse with a holder that integrates fuses safely in electrical circuits, ensure a robust current path (voltage does not creep to other components) and provide a method to replace fuses once they manage overcurrent events as intended.
Features
- Material glass tube
- Material terminals copper alloy gold-plated
- Suitable for reflow soldering
- High breaking capacity of 200 A
Applications
- Primary protection on SMD PCB-s
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 200 A | |
Bauform | 4,2 x 11,3 mm | |
Breite | 4.2 mm | |
Gehäuse | SMD | |
Höhe | 4 mm | |
Länge | 11.3 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 250 V | |
Nennstrom | 1.6 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |