3405.0163.11 | SCHURTER
SMD-Fuse 3 x 10.1 mm, 500 mA, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3405.0163.11
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD-Fuse, 3405.0163.11, SCHURTER
The 3405.0163.11 is a quick-acting fuse designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material terminals copper alloy gold-plated
- Directly solderable on printed circuit boards
- UMF (universal modular fuse)
Applications
- Primary protection on SMD PCB-s
- Medical equipment
- Power supplies
- Illumination
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 100 A | |
Bauform | 3 x 10,1 mm | |
Breite | 3 mm | |
Gehäuse | SMD | |
Höhe | 3 mm | |
Länge | 10.1 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 500 mA |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |