3405.0163.24 | SCHURTER

SMD-Fuse 3 x 10.1 mm, 500 mA, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3405.0163.24

Order No.: 59P4999
EAN: 4099889110494
MPN:
3405.0163.24
Series: UMF 250
3405.0163.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4284 €

SMD-Fuse, 3405.0163.24, SCHURTER

The 3405.0163.24 is a quick-acting fuse designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material terminals copper alloy gold-plated
  • Directly solderable on printed circuit boards
  • UMF (universal modular fuse)

Applications

  • Primary protection on SMD PCB-s
  • Medical equipment
  • Power supplies
  • Illumination
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 100 A
Bauform 3 x 10,1 mm
Breite 3 mm
Gehäuse SMD
Höhe 3 mm
Länge 10.1 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 500 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes