3405.0164.11 | SCHURTER

SMD-Fuse 3 x 10.1 mm, 630 mA, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3405.0164.11

Order No.: 59P5000
EAN: 4099889110500
MPN:
3405.0164.11
Series: UMF 250
SCHURTER
3405.0164.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3689 €

SMD-Fuse, 3405.0164.11, SCHURTER

The 3405.0164.11 is a quick-acting fuse designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material terminals copper alloy gold-plated
  • Directly solderable on printed circuit boards
  • UMF (universal modular fuse)

Applications

  • Primary protection on SMD PCB-s
  • Medical equipment
  • Power supplies
  • Illumination
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 100 A
Design 3 x 10.1 mm
Width 3 mm
Enclosure SMD
Height 3 mm
Length 10.1 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 630 mA
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes