3405.0171.11 | SCHURTER
SMD-Fuse 3 x 10.1 mm, 3.15 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0171.11
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD-Fuse, 3405.0171.11, SCHURTER
The 3405.0171.11 is a quick-acting fuse designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material terminals copper alloy gold-plated
- Directly solderable on printed circuit boards
- UMF (universal modular fuse)
Applications
- Primary protection on SMD PCB-s
- Medical equipment
- Power supplies
- Illumination
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | F | |
Breaking capacity | 200 A | |
Design | 3 x 10.1 mm | |
Width | 3 mm | |
Enclosure | SMD | |
Height | 3 mm | |
Length | 10.1 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 3.15 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |