3410.0025.01 | SCHURTER

SMD-Fuse SMD 1206, 375 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0025.01

Order No.: 59P5033
EAN: 4099889110821
MPN:
3410.0025.01
Series: MGA
SCHURTER
3410.0025.01 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2729 €
50 pcs.
2.0468 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3410.0025.01, SCHURTER

The 3410.0025.01 is a SMD super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material terminals nickel tin-plated
  • Hermetically sealed and robust construction
  • High breaking capacity up to 300 A

Applications

  • Applications where high reliability and availability is needed
  • Medical equipment
  • Offshore
  • Defense
Technical specifications
Version SMD-Fuse
Tripping characteristics FF
Breaking capacity 50 A
Design SMD 1206
Width 1.55 mm
Enclosure SMD
Height 1.55 mm
Length 3.2 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 375 mA
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes