3410.0027.01 | SCHURTER
SMD-Fuse SMD 1206, 500 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0027.01
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2729 €
50 pcs.
2.0468 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 3410.0027.01, SCHURTER
The 3410.0027.01 is a SMD super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube
- Material terminals nickel tin-plated
- Hermetically sealed and robust construction
- High breaking capacity up to 300 A
Applications
- Applications where high reliability and availability is needed
- Medical equipment
- Offshore
- Defense
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | SMD 1206 | |
Width | 1.55 mm | |
Enclosure | SMD | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |