3410.0037.03 | SCHURTER

SMD fuse SMD 1206, 3 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0037.03

Order No.: 59P5055
EAN: 4099889111040
MPN:
3410.0037.03
Series: MGA
3410.0037.03 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5,176.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.7255 €

SMD-Fuse, 3410.0037.03, SCHURTER

The 3410.0037.03 is a SMD super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube
  • Material terminals nickel tin-plated
  • Hermetically sealed and robust construction
  • High breaking capacity up to 300 A

Applications

  • Applications where high reliability and availability is needed
  • Medical equipment
  • Offshore
  • Defense
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 1206
Enclosure SMD
Rated current 3 A
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 3.2 mm
Width 1.55 mm
Height 1.55 mm
Logistics
Property Value
Country of origin CH
Original Packaging Blister with 3,000 pieces
MSL MSL 1
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes