3412.0114.24 | SCHURTER

SMD-Fuse 1.6 x 0.8 mm, 750 mA, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0114.24

Order No.: 59P5068
EAN: 4099889111170
MPN:
3412.0114.24
Series: USF 0603
3412.0114.24 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,445.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2892 €

SMD-Fuse, 3412.0114.24, SCHURTER

The 3412.0114.24 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing epoxyd glass
  • Material terminals Ni/Sn
  • Low melting I²t-values, fast interruption

Applications

  • Secondary protection DC and AC
  • Circuits without inrush
  • Semiconductor protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 1,6 x 0,8 mm
Breite 0.8 mm
Gehäuse SMD 0603
Höhe 0.6 mm
Länge 1.6 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 63 V
Nennstrom 750 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes