3412.0115.22 | SCHURTER

SMD-Fuse 1.6 x 0.8 mm, 1 A, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0115.22

Order No.: 59P5069
EAN: 4099889111187
MPN:
3412.0115.22
Series: USF 0603
3412.0115.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3412.0115.22, SCHURTER

The 3412.0115.22 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing epoxyd glass
  • Material terminals Ni/Sn
  • Low melting I²t-values, fast interruption

Applications

  • Secondary protection DC and AC
  • Circuits without inrush
  • Semiconductor protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 1,6 x 0,8 mm
Breite 0.8 mm
Gehäuse SMD 0603
Höhe 0.6 mm
Länge 1.6 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 63 V
Nennstrom 1 A
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes