3412.0122.11 | SCHURTER
SMD-Fuse 1.6 x 0.8 mm, 3.5 A, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0122.11
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD-Fuse, 3412.0122.11, SCHURTER
The 3412.0122.11 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing epoxyd glass
- Material terminals Ni/Sn
- Low melting I²t-values, fast interruption
Applications
- Secondary protection DC and AC
- Circuits without inrush
- Semiconductor protection
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 1,6 x 0,8 mm | |
Breite | 0.8 mm | |
Gehäuse | SMD 0603 | |
Höhe | 0.6 mm | |
Länge | 1.6 mm | |
Nennspannung (AC) | 32 V | |
Nennspannung (DC) | 32 V | |
Nennstrom | 3.5 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
Originalverpackung | Blister mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |