3413.0008.22 | SCHURTER

SMD-Fuse 3.2 x 1.6 mm, 160 mA, FF, 63 V (DC), 125 V (AC), 10 A breaking capacity, 3413.0008.22

Order No.: 59P5098
EAN: 4099889111477
MPN:
3413.0008.22
Series: USFF 1206
3413.0008.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6426 €

SMD-Fuse, 3413.0008.22, SCHURTER

The 3413.0008.22 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing epoxyd glass
  • Material terminals copper alloy gold-plated
  • Suitable for reflow soldering
  • Low voltage

Applications

  • Smart meters
  • Battery protection
  • Sensors
  • Mobile devices
  • Semiconductor protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 10 A
Bauform 3,2 x 1,6 mm
Breite 1.6 mm
Gehäuse SMD 1206
Höhe 1.6 mm
Länge 3.2 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 63 V
Nennstrom 160 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes