3413.0008.26 | SCHURTER
SMD-Fuse 3.2 x 1.6 mm, 160 mA, FF, 63 V (DC), 125 V (AC), 100 A breaking capacity, 3413.0008.26
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD-Fuse, 3413.0008.26, SCHURTER
The 3413.0008.26 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing epoxyd glass
- Material terminals copper alloy gold-plated
- Suitable for reflow soldering
- Low voltage
Applications
- Smart meters
- Battery protection
- Sensors
- Mobile devices
- Semiconductor protection
Technical specifications
Version | SMD-Fuse | |
Tripping characteristics | FF | |
Breaking capacity | 100 A | |
Design | 3.2 x 1.6 mm | |
Width | 1.6 mm | |
Enclosure | SMD 1206 | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 63 V | |
Rated current | 160 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Blister with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |