3413.0009.24 | SCHURTER
SMD-Fuse 3.2 x 1.6 mm, 200 mA, FF, 63 V (DC), 125 V (AC), 100 A breaking capacity, 3413.0009.24
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SMD-Fuse, 3413.0009.24, SCHURTER
The 3413.0009.24 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing epoxyd glass
- Material terminals copper alloy gold-plated
- Suitable for reflow soldering
- Low voltage
Applications
- Smart meters
- Battery protection
- Sensors
- Mobile devices
- Semiconductor protection
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 100 A | |
Bauform | 3,2 x 1,6 mm | |
Breite | 1.6 mm | |
Gehäuse | SMD 1206 | |
Höhe | 1.6 mm | |
Länge | 3.2 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 63 V | |
Nennstrom | 200 mA |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |