3413.0112.26 | SCHURTER

SMD-Fuse 3.2 x 1.6 mm, 375 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3413.0112.26

Order No.: 59P5109
EAN: 4099889111583
MPN:
3413.0112.26
Series: USF 1206
3413.0112.26 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4,480.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2987 €

SMD-Fuse, 3413.0112.26, SCHURTER

The 3413.0112.26 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing epoxyd glass
  • Material terminals copper Ni/Au-plated
  • Suitable for reflow soldering
  • Low melting I²t-values, fast interruption

Applications

  • Secondary protection DC and AC
  • Circuits without inrush
  • Semiconductor protection
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 3,2 x 1,6 mm
Breite 1.6 mm
Gehäuse SMD 1206
Höhe 0.6 mm
Länge 3.2 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 375 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 15.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes