3413.0113.22 | SCHURTER

SMD-Fuse 3.2 x 1.6 mm, 500 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3413.0113.22

Order No.: 50G480
EAN: 4099889093940
MPN:
3413.0113.22
Series: USF 1206
3413.0113.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 2,750 pcs.
Leadtime: 9 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 3413.0113.22,SCHURTER

The 3413.0113.22 is a super quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing fiber-reinforced plastic
  • Material terminals copper Ni/Au-plated
  • High breaking capacity
  • PCB or SMT mountable

Applications

  • Secondary protection DC and AC
  • Circuits without inrush
  • Semiconductor protection
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 3,2 x 1,6 mm
Width 1.6 mm
Enclosure SMD 1206
Height 0.6 mm
Length 3.2 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 500 mA
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Blister mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes