3413.0120.22 | SCHURTER
SMD-Fuse 3.2 x 1.6 mm, 2.5 A, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3413.0120.22
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 3413.0120.22,SCHURTER
The 3413.0120.22 is a super quick-acting surface mount fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing fiber-reinforced plastic
- Material terminals copper Ni/Au-plated
- High breaking capacity
- PCB or SMT mountable
Applications
- Secondary protection DC and AC
- Circuits without inrush
- Semiconductor protection
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 3,2 x 1,6 mm | |
Width | 1.6 mm | |
Enclosure | SMD 1206 | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Rated voltage (AC) | 32 V | |
Rated voltage (DC) | 63 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Blister mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |