3413.0120.26 | SCHURTER
SMD-Fuse 3.2 x 1.6 mm, 2.5 A, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3413.0120.26
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4,480.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2987 €
SMD-Fuse, 3413.0120.26, SCHURTER
The 3413.0120.26 is a SMT super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material housing epoxyd glass
- Material terminals copper Ni/Au-plated
- Suitable for reflow soldering
- Low melting I²t-values, fast interruption
Applications
- Secondary protection DC and AC
- Circuits without inrush
- Semiconductor protection
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 3,2 x 1,6 mm | |
Breite | 1.6 mm | |
Gehäuse | SMD 1206 | |
Höhe | 0.6 mm | |
Länge | 3.2 mm | |
Nennspannung (AC) | 32 V | |
Nennspannung (DC) | 63 V | |
Nennstrom | 2.5 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 15.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |