3413.0214.11 | SCHURTER

SMD-Fuse 3.2 x 1.6 mm, 630 mA, F, 63 V (DC), 32 V (AC), 63 A breaking capacity, 3413.0214.11

Order No.: 59P5141
EAN: 4099889111903
MPN:
3413.0214.11
Series: USI 1206
SCHURTER
3413.0214.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.357 €

SMD-Fuse, 3413.0214.11, SCHURTER

The 3413.0214.11 is a SMT quick-acting fuse designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing epoxyd glass
  • Material terminals copper Ni/Au-plated
  • Suitable for reflow and wave soldering
  • Low melting I²t-values, fast interruption

Applications

  • Secondary protection DC and AC
  • Circuits with inrush
Technical specifications
Version SMD-Fuse
Tripping characteristics F
Breaking capacity 63 A
Design 3.2 x 1.6 mm
Width 1.6 mm
Enclosure SMD 1206
Height 0.6 mm
Length 3.2 mm
Rated voltage (AC) 32 V
Rated voltage (DC) 63 V
Rated current 630 mA
Logistics
Country of origin CH
Customs tariff number 85361010
MSL MSL 1
Original Packaging Blister with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes