3413.0215.11 | SCHURTER

SMD-Fuse 3.2 x 1.6 mm, 800 mA, F, 63 V (DC), 32 V (AC), 63 A breaking capacity, 3413.0215.11

Order No.: 59P5143
EAN: 4099889111927
MPN:
3413.0215.11
Series: USI 1206
3413.0215.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.357 €

SMD-Fuse, 3413.0215.11, SCHURTER

The 3413.0215.11 is a SMT quick-acting fuse designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing epoxyd glass
  • Material terminals copper Ni/Au-plated
  • Suitable for reflow and wave soldering
  • Low melting I²t-values, fast interruption

Applications

  • Secondary protection DC and AC
  • Circuits with inrush
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 63 A
Bauform 3,2 x 1,6 mm
Breite 1.6 mm
Gehäuse SMD 1206
Höhe 0.6 mm
Länge 3.2 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 63 V
Nennstrom 800 mA
Logistics
Ursprungsland CH
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes