3413.0327.24 | SCHURTER
SMD-Fuse 3.2 x 1.6 mm, 8 A, T, 63 V (DC), 32 V (AC), 100 A breaking capacity, 3413.0327.24
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SMD-Fuse, 3413.0327.24, SCHURTER
The 3413.0327.24 is a SMD time-lag fuse that is suitable for capacitive circuits that need power surges upon power input/output or on/off.
Features
- Material housing epoxyd glass
- Material terminals copper Ni/Au-plated
- Suitable for reflow soldering
- High current ratings
Applications
- Secondary protection DC and AC
- Circuits with inrush
- LCD backlight DC-AC inverter
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 3,2 x 1,6 mm | |
Breite | 1.6 mm | |
Gehäuse | SMD 1206 | |
Höhe | 0.6 mm | |
Länge | 3.2 mm | |
Nennspannung (AC) | 32 V | |
Nennspannung (DC) | 63 V | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Blister mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |